892-046-558-207

Heilind Number:EDA892-046-558-207
Manufacturer:EDAC
Manufacturer Number:892-046-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a two-row layout with a total of 46 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the most demanding environments. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its right-angle mount orientation makes it versatile for various applications. Operable in extreme temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-tech settings. Elevate your PCB design with this essential component.