892-046-558-208

Heilind Number:EDA892-046-558-208
Manufacturer:EDAC
Manufacturer Number:892-046-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-208

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in extreme conditions. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a right-angle mount orientation and two rows of 46 positions each, it offers seamless integration into your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operate with confidence in a wide temperature range from -40 to 105 °C. Ideal for industrial applications, this black connector meets the highest standards of quality and durability. Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in extreme conditions. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a right-angle mount orientation and two rows of 46 positions each, it offers seamless integration into your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operate with confidence in a wide temperature range from -40 to 105 °C. Ideal for industrial applications, this black connector meets the highest standards of quality and durability.