892-046-558-212

Heilind Number:EDA892-046-558-212
Manufacturer:EDAC
Manufacturer Number:892-046-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed to withstand high temperatures, making it ideal for demanding industrial applications. Featuring two rows of copper alloy contacts, it ensures a secure and reliable connection, with a pitch of .1 inch and row spacing of .2 inch for optimized performance. With 46 positions, it offers ample connectivity options, while the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections.