892-046-559-102

Heilind Number:EDA892-046-559-102
Manufacturer:EDAC
Manufacturer Number:892-046-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-559-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a single row layout and 46 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your setup with this high-quality connector for seamless board-to-board connections.