892-046-559-112

Heilind Number:EDA892-046-559-112
Manufacturer:EDAC
Manufacturer Number:892-046-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-559-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in demanding environments. With a single row and 46 positions, it offers seamless integration on your PCB, while the right-angle mount orientation adds versatility to your setup. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore more in our PCB Connectors collection.