892-046-559-201

Heilind Number:EDA892-046-559-201
Manufacturer:EDAC
Manufacturer Number:892-046-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 46 copper alloy contacts, it offers seamless and reliable connectivity. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications where precision and reliability are crucial. Upgrade to this state-of-the-art connector for your next project and experience seamless performance like never before. Elevate your connectivity solutions with ease.