892-046-559-202

Heilind Number:EDA892-046-559-202
Manufacturer:EDAC
Manufacturer Number:892-046-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows and 46 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your setup today with this essential component.