892-046-559-212

Heilind Number:EDA892-046-559-212
Manufacturer:EDAC
Manufacturer Number:892-046-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3 A amperage rating, it provides efficient power transmission, while the Copper Alloy contact material guarantees secure and low-resistance connections. Its two rows and 46 positions offer ample room for your board-to-board connections, with a .1-inch pitch and .2-inch row spacing for easy installation. Mountable at a right angle, this connector is versatile and space-saving. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.