892-046-560-204

Heilind Number:EDA892-046-560-204
Manufacturer:EDAC
Manufacturer Number:892-046-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-560-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 46 positions, it offers ample connectivity for various applications. The black color and straight mount orientation make it easy to incorporate into your system seamlessly. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Trust in this connector for secure board-to-board connections in critical operations.