892-046-560-207

Heilind Number:EDA892-046-560-207
Manufacturer:EDAC
Manufacturer Number:892-046-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-560-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance under extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a double-row configuration and 46 positions, it offers ample space for secure PCB connections. The black color and straight mount orientation provide a sleek and efficient setup, perfect for professional applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in its quality and durability to keep your electronics running smoothly.