892-047-500-102

Heilind Number:EDA892-047-500-102
Manufacturer:EDAC
Manufacturer Number:892-047-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-500-102

Detailed Description

Enhance your PCB connections with our high temp card edge connector, a crucial component for seamless electronic integration. Designed for durability, it features a sleek black housing made of UL 94V-0 polyphenylene sulfide, ensuring reliable performance even in demanding environments. With a single row layout and a total of 47 positions, this connector offers ample space for your connections. The contact material, crafted from copper alloy, guarantees efficient conductivity. Its .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component, a must-have in any electronic toolkit.