892-047-500-108

Heilind Number:EDA892-047-500-108
Manufacturer:EDAC
Manufacturer Number:892-047-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 47 positions, perfect for seamlessly bridging board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly from -40 to 105°C, it's a dependable choice for various applications. Elevate your PCB assembly with this essential component.