892-047-520-102

Heilind Number:EDA892-047-520-102
Manufacturer:EDAC
Manufacturer Number:892-047-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-520-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 47 positions, ensuring reliable transmission of data and power. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in our connector for seamless board-to-board connections in your electronics projects.