892-047-520-103

Heilind Number:EDA892-047-520-103
Manufacturer:EDAC
Manufacturer Number:892-047-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme operating conditions. With a single row configuration and copper alloy contact material, it offers seamless power transmission at a maximum amperage of 3 A. The 47 positions, spaced at a pitch of 0.1 inches with a row spacing of 0.2 inches, provide ample room for secure board-to-board connections. Engineered for efficiency, this connector guarantees stable performance at temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industries. Trust in its straight mount orientation and precision engineering for seamless integration into your projects. Elevate your connectivity solutions with this essential component.