892-047-520-104

Heilind Number:EDA892-047-520-104
Manufacturer:EDAC
Manufacturer Number:892-047-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal performance even in high-temperature environments. With 47 positions and a pitch of .1 inches, it offers ample connectivity options for your applications. The single-row design with a row spacing of .2 inches allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and automotive settings. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with this essential component.