892-047-520-108

Heilind Number:EDA892-047-520-108
Manufacturer:EDAC
Manufacturer Number:892-047-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-520-108

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimum performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row layout and 47 positions, it offers seamless integration on your PCB. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing stable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it a versatile choice for various applications. Whether straight or right-angle mounting, its flexibility caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable asset for any project requiring secure board-to-board connectivity. Trust in its performance and quality, as it is meticulously engineered to meet the highest industry standards. Elevate your connectivity experience with this essential component.