892-047-520-112

Heilind Number:EDA892-047-520-112
Manufacturer:EDAC
Manufacturer Number:892-047-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of handling up to 3 A of current. With a single row layout and a pitch of .1 inch, it offers seamless integration onto PCBs, ensuring efficient board-to-board connections. The straight mount orientation and 47 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for secure and stable data transmission in demanding settings.