892-047-521-102

Heilind Number:EDA892-047-521-102
Manufacturer:EDAC
Manufacturer Number:892-047-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transfer with a 3A capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in high-temperature environments. Featuring a single row of 47 positions with a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration on your PCB. The copper alloy contact material ensures excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.