892-047-521-107

Heilind Number:EDA892-047-521-107
Manufacturer:EDAC
Manufacturer Number:892-047-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-521-107

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration featuring 47 copper alloy contacts, it offers seamless PCB-to-PCB connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a variety of applications, from industrial to consumer electronics. Its straight mount orientation simplifies installation, making it a must-have component for your next project. Upgrade your connectivity game with this high-performance Card Edge Connector.