892-047-521-108

Heilind Number:EDA892-047-521-108
Manufacturer:EDAC
Manufacturer Number:892-047-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-521-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable performance. With a pitch of .1 inches and 47 positions, it's perfect for connecting your PCB boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature environments. Its straight mount orientation and single row design make installation a breeze. Trust in this connector for seamless board-to-board connectivity in your electronic projects.