892-047-523-101

Heilind Number:EDA892-047-523-101
Manufacturer:EDAC
Manufacturer Number:892-047-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row design with 47 positions and a compact pitch of .1 in, it's perfect for space-constrained applications. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A. With a straight mount orientation and efficient row spacing of .2 in, installation is a breeze. Trust in this essential component for seamless board-to-board connections in your electronic projects.