892-047-523-108

Heilind Number:EDA892-047-523-108
Manufacturer:EDAC
Manufacturer Number:892-047-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-523-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Featuring a sleek black design, this connector is designed to withstand even the most demanding environments with its UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A, it ensures reliable performance. The copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, provide seamless connection. Offering 47 positions in a single row, it's ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable. Elevate your PCB connectivity with this high-quality connector.