892-047-523-112

Heilind Number:EDA892-047-523-112
Manufacturer:EDAC
Manufacturer Number:892-047-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-523-112

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. With a single row layout and 47 positions, this connector ensures seamless board-to-board communication. The copper alloy contacts and 3A amperage rating guarantee efficient power transmission. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.