892-047-524-101

Heilind Number:EDA892-047-524-101
Manufacturer:EDAC
Manufacturer Number:892-047-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The one-row configuration with 47 positions allows for seamless integration on your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector ensures a secure fit. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.