892-047-524-102

Heilind Number:EDA892-047-524-102
Manufacturer:EDAC
Manufacturer Number:892-047-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-524-102

Detailed Description

Introducing a high-temp card edge connector in sleek black for seamless integration in electronic setups. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 47 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector accommodates a current of 3 A, making it ideal for power-intensive systems. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Explore our range of products to find the perfect fit for your project.