892-047-524-112

Heilind Number:EDA892-047-524-112
Manufacturer:EDAC
Manufacturer Number:892-047-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-524-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any operating environment. With a single row configuration and 47 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is indispensable for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.