892-047-540-103

Heilind Number:EDA892-047-540-103
Manufacturer:EDAC
Manufacturer Number:892-047-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a high amperage rating of 3 A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 47 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, it can be mounted in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic assemblies. Elevate your connectivity solutions with this essential product.