892-047-540-104

Heilind Number:EDA892-047-540-104
Manufacturer:EDAC
Manufacturer Number:892-047-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-540-104

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a compact pitch of .1 inches, it offers seamless integration for a variety of applications. Made with high-quality copper alloy contacts, it ensures reliable conductivity, even under high temperatures ranging from -40 to 105°C. Featuring 47 positions in total, this connector facilitates efficient data transfer and power distribution. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Perfect for use in industrial or commercial settings, this connector is a must-have for any PCB assembly project.