892-047-540-107

Heilind Number:EDA892-047-540-107
Manufacturer:EDAC
Manufacturer Number:892-047-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-540-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also flame retardant. Featuring a single row layout with 47 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for applications requiring high temperature resistance, it can operate between -40 and 105°C. Upgrade your PCB setups with this essential component, perfect for various industries.