892-047-540-108

Heilind Number:EDA892-047-540-108
Manufacturer:EDAC
Manufacturer Number:892-047-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration, it features 47 copper alloy contacts, allowing for seamless data transfer. The .1-inch pitch and .2-inch row spacing offer precision and efficiency in your connections. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this reliable and high-quality component.