892-047-540-112

Heilind Number:EDA892-047-540-112
Manufacturer:EDAC
Manufacturer Number:892-047-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-540-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Engineered for reliability, it features a single row design with 47 positions, each crafted from durable Copper Alloy for optimal conductivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in high-temperature settings, with an operating range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient board-to-board connections. Its straight mount orientation further enhances versatility, making it a perfect choice for various applications. Trust in our connector to deliver exceptional performance and durability, meeting your connectivity needs with ease.