892-047-541-101

Heilind Number:EDA892-047-541-101
Manufacturer:EDAC
Manufacturer Number:892-047-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row of 47 positions with a pitch of .1 inches, ensuring seamless integration on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2 inches row spacing offer versatility in installation. Explore our range of connectors for efficient board-to-board PCB connections.