892-047-541-102

Heilind Number:EDA892-047-541-102
Manufacturer:EDAC
Manufacturer Number:892-047-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-541-102

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 47 positions, perfect for secure board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures safe operation even in extreme environments, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Its straight mount orientation offers flexibility in layout design. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Upgrade to superior performance today.