892-047-541-103

Heilind Number:EDA892-047-541-103
Manufacturer:EDAC
Manufacturer Number:892-047-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-541-103

Detailed Description

Enhance your high-temperature electronic connections with this Black Card Edge Connector. Featuring a single row of 47 positions and a 3A amperage rating, it ensures reliable power transmission in demanding environments. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise PCB connectivity. Designed for straight mount orientation, it accommodates seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.