892-047-541-104

Heilind Number:EDA892-047-541-104
Manufacturer:EDAC
Manufacturer Number:892-047-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-541-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 47 positions, perfect for streamlined PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission. With a low pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for seamless board-to-board connections in your projects.