892-047-542-101

Heilind Number:EDA892-047-542-101
Manufacturer:EDAC
Manufacturer Number:892-047-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-542-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The single-row design boasts 47 positions, offering ample connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-heat settings. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Elevate your connectivity solutions with this essential component.