892-047-542-103

Heilind Number:EDA892-047-542-103
Manufacturer:EDAC
Manufacturer Number:892-047-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-542-103

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. Boasting 47 positions and a current rating of 3 A, it provides ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for high-temperature environments. Explore our range of PCB connectors for more options to suit your connectivity needs.