892-047-542-104

Heilind Number:EDA892-047-542-104
Manufacturer:EDAC
Manufacturer Number:892-047-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-542-104

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide for durability. With one row of 47 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientations, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.