892-047-542-107

Heilind Number:EDA892-047-542-107
Manufacturer:EDAC
Manufacturer Number:892-047-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-542-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. Boasting a single row design, .1-inch pitch, and 47 positions, it offers ample connectivity options for your PCB projects. The straight mount orientation and wide operating temperature range (-40 - 105 °C) make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.