892-047-544-102

Heilind Number:EDA892-047-544-102
Manufacturer:EDAC
Manufacturer Number:892-047-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-544-102

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for optimal performance, it features a single row with 47 positions and a pitch of 0.1 inches, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in extreme conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact form factor make it easy to integrate, while the 0.2-inch row spacing allows for efficient PCB layout. Trust in this high-quality connector for your board-to-board connections, meeting your needs for performance and durability.