892-047-544-103

Heilind Number:EDA892-047-544-103
Manufacturer:EDAC
Manufacturer Number:892-047-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-544-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a contact material of Copper Alloy, it offers reliable connectivity for up to 47 positions. Boasting a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your circuit board. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Elevate your electronic projects with this essential component, perfect for various applications in industries such as automotive, aerospace, and telecommunications.