892-047-558-102

Heilind Number:EDA892-047-558-102
Manufacturer:EDAC
Manufacturer Number:892-047-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 47 positions, it offers seamless integration for your projects. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for versatility, it features a Right Angle mount orientation, making it suitable for various board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Explore our extensive range of connectors for all your connectivity needs.