892-047-558-107

Heilind Number:EDA892-047-558-107
Manufacturer:EDAC
Manufacturer Number:892-047-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-558-107

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for seamless integration in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance under extreme conditions. With a right angle mount orientation and a single row layout, it offers efficient PCB connectivity with a pitch of .1 inch and 47 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where durability and stability are paramount. Upgrade your systems with this essential component, providing a secure and high-speed link between your circuit boards.