892-047-558-108

Heilind Number:EDA892-047-558-108
Manufacturer:EDAC
Manufacturer Number:892-047-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 47 positions, perfect for seamless board-to-board PCB connections. Engineered with durability in mind, the housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance. The copper alloy contact material ensures reliable conductivity, while the precise .1 inch pitch and .2 inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its right-angle mount orientation adds versatility to your PCB designs, making it a must-have component in your electronic projects. Elevate your connectivity with this essential tool for seamless data transfer and power delivery.