892-047-558-112

Heilind Number:EDA892-047-558-112
Manufacturer:EDAC
Manufacturer Number:892-047-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3 A amperage rating and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 47 positions, it offers seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, its right-angle mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.