892-047-559-101

Heilind Number:EDA892-047-559-101
Manufacturer:EDAC
Manufacturer Number:892-047-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-559-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 47 positions for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure mounting. Its right-angle orientation facilitates easy installation in tight spaces. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your PCB design with this essential component.