892-047-559-102

Heilind Number:EDA892-047-559-102
Manufacturer:EDAC
Manufacturer Number:892-047-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 47 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it's ideal for space-saving configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in any application. Discover the perfect solution for your board-to-board connections with our top-quality Card Edge Connector.