892-047-559-104

Heilind Number:EDA892-047-559-104
Manufacturer:EDAC
Manufacturer Number:892-047-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-559-104

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 47 positions, this connector offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications in the electronics industry. Its right-angle mount orientation adds versatility to your design, making it a versatile component for your projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.