892-047-559-107

Heilind Number:EDA892-047-559-107
Manufacturer:EDAC
Manufacturer Number:892-047-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-559-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, boasting a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. Engineered for optimal performance, this connector features a single row layout with 47 positions, ideal for seamless board-to-board connections. Crafted with copper alloy contacts, it ensures reliable power transfer at a maximum amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Trust in its quality for seamless and efficient connectivity solutions.