892-047-559-112

Heilind Number:EDA892-047-559-112
Manufacturer:EDAC
Manufacturer Number:892-047-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 in, it offers seamless integration for your electronic assemblies. Boasting 47 positions, it provides ample connectivity options for your applications. Its right angle mount orientation and .2 in row spacing offer versatility in installation, making it a versatile solution for a range of electronic devices. Trust in its 3 A amperage rating and durable construction for long-lasting and efficient performance. Elevate your PCB design with this essential component.